The STPCC4HEBI is a multifunction peripheral IC with a 32-bit external data bus and 32-bit address bus. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.45V and 2.7V. The IC has a maximum clock frequency of 14.318MHz. It is packaged in a plastic BGA-388 package, suitable for industrial applications.
Stmicroelectronics STPCC4HEBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Pin Count | 388 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.45 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 14.318 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPCC4HEBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.