The STPCC5HEBC is a 64-bit I2C/EBI/EMI bridge IC with 61KB of RAM and a maximum operating frequency of 133MHz. It is designed to operate within a temperature range of 0°C to 85°C and is supplied at 2.5V. The device is packaged in a BGA-388 package and is RoHS compliant. It is suitable for use in surface mount applications and is available in quantities of 24 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPCC5HEBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPCC5HEBC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Interface | I2C, EBI/EMI |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 61KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCC5HEBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.