MULTIFUNCTION PERIPHERAL, PBGA388, PLASTIC, BGA-388
Stmicroelectronics STPCD0166BTA3 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Pin Count | 388 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14.318 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPCD0166BTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.