Stmicroelectronics STPCD0175BTC3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 75MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 388 |
| Number of Programmable I/O | 388 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STPCD0175 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCD0175BTC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.