Stmicroelectronics STPCD0175BTI3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 75MHz |
| Max Frequency | 75MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STPCD0175 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCD0175BTI3 to view detailed technical specifications.
No datasheet is available for this part.