MULTIFUNCTION PERIPHERAL, PBGA388, PLASTIC, BGA-388
Sign in to ask questions about the Stmicroelectronics STPCI0166BTC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPCI0166BTC3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPCI0166BTC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.