MPU STPC Industrial RISC 64-Bit HCMOS 80MHz 388-Pin BGA
Stmicroelectronics STPCI0180BTC3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 80MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | STPCI0180 |
| RoHS | Not Compliant |
No datasheet is available for this part.