MULTIFUNCTION PERIPHERAL, PBGA516, PLASTIC, BGA-516
Stmicroelectronics STPCI2GDYI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 90MHz |
| Interface | Serial, USB, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCI2GDYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.