MULTIFUNCTION PERIPHERAL, PBGA516, PLASTIC, BGA-516
Sign in to ask questions about the Stmicroelectronics STPCI2HEYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPCI2HEYC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Interface | Serial, USB, EBI/EMI |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCI2HEYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.