
8-bit serial-in, serial/parallel-out shift register IC, featuring 100mA output current per channel and a 5V operating supply voltage. This unidirectional CMOS device offers a 130ns propagation delay and operates within a -40°C to 125°C temperature range. Packaged in a 16-pin SO surface mount configuration, it supports 4.5V to 5.5V supply voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPIC6C595MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPIC6C595MTR technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Output Voltage | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6C595MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
