
8-bit serial-in, serial/parallel-out shift register, CMOS technology, operating from 4.5V to 5.5V. Features 100mA output current per channel, 130ns propagation delay, and a maximum switching frequency of 5kHz. Housed in a 16-pin TSSOP package for surface mounting, this unidirectional component offers 8 bits of shift register functionality with 9 output lines. RoHS compliant and lead-free, supplied in tape and reel packaging.
Stmicroelectronics STPIC6C595TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Output Voltage | 4.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6C595TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
