
8-bit unidirectional shift register IC, featuring 9 output lines and 1 input line. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Delivers 250mA output current per channel and a 4.49V output voltage. Packaged in a through-hole PDIP, this RoHS compliant component offers a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 90ns.
Sign in to ask questions about the Stmicroelectronics STPIC6D595B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPIC6D595B1R technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 250mA |
| Output Voltage | 4.49V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6D595B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
