
8-bit serial-in, serial-out shift register for surface mount applications. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 100mA output current per channel and a maximum switching frequency of 5kHz. Operates across a temperature range of -40°C to 125°C. Packaged in SO for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPIC6D595MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Output Voltage | 4.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6D595MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
