
8-bit unidirectional shift register, surface mount, TSSOP package. Features 9 output lines with 100mA output current per channel and a maximum switching frequency of 5kHz. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay and turn-on delay time of 90ns. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics STPIC6D595TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Output Voltage | 4.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPIC6D595TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
