
The STPM10BTR is a dual SPI/serial interface device from Stmicroelectronics. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.165V. The STPM10BTR has a maximum operating current of 5mA and is available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPM10BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input Impedance | 100kR |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.165V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM10BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
