
Analog Front End (AFE) IC featuring 4 Analog-to-Digital Converters (ADCs) with 24-bit resolution. Operates with a nominal supply voltage of 3.3V, ranging from 2.95V to 3.65V. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a compact 4x4mm, 24-terminal Quad QFN EP package.
Stmicroelectronics STPM32TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 2.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPM32TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.