
General purpose Analog Front End (AFE) IC featuring 4 Analog-to-Digital Converters (ADCs) with 24-bit resolution. Operates with a 3.3V supply voltage, ranging from 2.95V to 3.65V, and consumes 4.6mA operating supply current. Achieves 0.1% accuracy and supports a wide temperature range from -40°C to 85°C. Packaged in a 32-pin VQFN surface mount configuration, this RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPM33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPM33TR technical specifications.
| Accuracy | 0.1% |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Operating Supply Current | 4.6mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
