
General purpose Analog Front End (AFE) IC featuring 2 analog input channels and 4 ADCs, each with 24-bit resolution. Achieves 0.1% accuracy across an operating temperature range of -40°C to 85°C. Operates from a 3.3V supply voltage, with a maximum of 3.65V and minimum of 2.95V. Interface options include SPI and Serial, supporting surface mount installation via a QFN package. This RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics STPM34TR technical specifications.
| Accuracy | 0.1% |
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM34TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
