
Programmable poly-phase energy calculator IC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPMC1BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dynamic Range | 1000dB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.17V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 6mA |
| Output Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPMC1BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
