
The STPMS1BPQR is a 16-pin QFN non-lead-frame surface mount smart sensor from STmicroelectronics. It has a package length of 3mm, width of 3mm, and a maximum height of 0.95mm. The seated plane height is 0.9mm. The sensor operates between -40°C and 85°C. It is a specialized sensor designed for surface mount applications.
Sign in to ask questions about the Stmicroelectronics STPMS1BPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPMS1BPQR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Smart Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPMS1BPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.