
The STPR1620CT is a general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 50uA. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and available in quantities of 1000 in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics STPR1620CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPR1620CT technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPR1620CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
