
The STPR820D is a 200V general purpose rectifier diode with an average rectified current rating of 8A. It is packaged in a TO-220AC plastic package and is suitable for through hole mounting. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The STPR820D has a reverse recovery time of 30ns and a maximum reverse voltage of 200V.
Sign in to ask questions about the Stmicroelectronics STPR820D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPR820D technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPR820D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
