
Surface mount power Schottky rectifier with a maximum repetitive reverse voltage of 20V and an average rectified current of 500mA. Features a maximum forward current of 500mA and a peak non-repetitive surge current of 5.5A. Operating temperature range spans from -65°C to 125°C. This RoHS compliant component has a maximum reverse leakage current of 150µA. Dimensions are 2.85mm length, 1.7mm width, and 1.35mm height.
Sign in to ask questions about the Stmicroelectronics STPS0520Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS0520Z technical specifications.
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS0520Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
