
Surface mount general purpose rectifier featuring 40V repetitive reverse voltage and 500mA average rectified current. This Schottky rectifier offers a maximum forward current of 500mA and a peak non-repetitive surge current of 5.5A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a compact surface mount package with dimensions of 2.85mm length, 1.7mm width, and 1.35mm height. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS0540Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS0540Z technical specifications.
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS0540Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
