
Schottky rectifier diode with 60V repetitive reverse voltage and 500mA average rectified current. Features a 5.5A maximum surge current and 50µA maximum reverse leakage. This surface mount component, housed in a 2-pin SOD-123 package, operates from -65°C to 150°C and is RoHS compliant. Additional functionality includes a free-wheeling diode application.
Stmicroelectronics STPS0560Z technical specifications.
| Additional Feature | FREE WHEELING DIODE |
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Diode Element Material | SILICON |
| Forward Current | 500mA |
| Height | 1.35mm |
| JESD-30 Code | R-PDSO-G2 |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 500mA |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| DC Rated Voltage | 60V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS0560Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
