
The STPS10150CG-TR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 150V and a maximum reverse current of 2uA. The diode is packaged in a D2PAK case and is suitable for surface mount applications. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS10150CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10150CG-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Current Rating | 5A |
| Forward Current | 10A |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10150CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
