
The STPS10170CB-TR is a general purpose rectifier diode with a maximum reverse voltage of 170V and a maximum reverse leakage current of 10uA. It can handle a maximum surge current of 75A and has a maximum operating temperature of 175°C. The diode is packaged in a DPAK-3 package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STPS10170CB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10170CB-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10170CB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
