
10A surface mount power Schottky rectifier with a 45V repetitive reverse voltage rating. Features a 10A average rectified current and a 75A peak non-repetitive surge current. Housed in a DPAK package with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Operates across a temperature range of -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS1045B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1045B-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DPAK |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1045B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
