
Dual Power Schottky Rectifier, 10A forward current, 100V repetitive reverse voltage. Features 5A average rectified current and 180A peak non-repetitive surge current. Operates from -65°C to 175°C, housed in a TO-220-3 through-hole package. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS10H100CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10H100CFP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10H100CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
