
5A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3
Sign in to ask questions about the Stmicroelectronics STPS10H100CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10H100CG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10H100CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.