5A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, I2PAK-3
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STPS10H100CR technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |