
Dual Power Schottky Rectifier, 100V Vrrm, 10A forward current. Features 5A average rectified current and 180A peak non-repetitive surge current. Operates from -65°C to 175°C with a maximum reverse leakage current of 3.5uA. Packaged in a TO-220AB through-hole mount, this RoHS compliant component is ideal for general-purpose rectification.
Sign in to ask questions about the Stmicroelectronics STPS10H100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10H100CT technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10H100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
