Automotive 100 V, 10 A High Tj Power Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STPS10H100SFY technical specifications.
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |