
10A low drop power Schottky rectifier with a maximum repetitive reverse voltage of 25V. Features a 10A average rectified current and a maximum forward surge current of 200A. Packaged in a TO-220AC through-hole mount with dimensions of 15.75mm height, 10.4mm length, and 4.6mm width. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS10L25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10L25D technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
