
5A, 40V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, D2PAK-3
Sign in to ask questions about the Stmicroelectronics STPS10L40CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10L40CG technical specifications.
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L40CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.