
Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS10L60CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10L60CG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L60CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
