
The STPS10L60CG-TR is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum average rectified current of 5A. It is packaged in a D2PAK package and is lead free. The diode has a maximum surge current of 180A and a maximum reverse leakage current of 220uA. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS10L60CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS10L60CG-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L60CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.