
Dual power Schottky rectifier module featuring a 45V repetitive reverse voltage rating and a 120A forward current. This component offers a 60A average rectified current and a 900A maximum surge current. Designed for chassis or panel mounting, it operates from -55°C to 150°C and is RoHS compliant. The module measures 38.2mm in length, 25.5mm in width, and 9.1mm in height.
Sign in to ask questions about the Stmicroelectronics STPS12045TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS12045TV technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 120A |
| Forward Current | 120A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS12045TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
