
Surface mount general purpose rectifier featuring 1A average rectified current and 30V repetitive reverse voltage. This Schottky diode offers a 1A forward current rating and a 45A peak non-repetitive surge current capability. Operating across a wide temperature range from -65°C to 150°C, it is housed in a compact SMB package with dimensions of 4.6mm (L) x 3.95mm (W) x 2.45mm (H). The component is lead-free and RoHS compliant, designed for efficient rectification in various electronic applications.
Sign in to ask questions about the Stmicroelectronics STPS130U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS130U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 45A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS130U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
