
1A Surface Mount Power Schottky Rectifier with a 40V repetitive reverse voltage rating. Features a 1A average rectified current and 60A peak non-repetitive surge current. Operates from -65°C to 150°C with a low reverse leakage current of 12uA. Packaged in SMB for tape and reel distribution, this RoHS compliant component offers 900W power dissipation.
Stmicroelectronics STPS140U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 12uA |
| Max Reverse Leakage Current | 12uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Power Dissipation | 900W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS140U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.