
The STPS140UY is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 2mA. The device is packaged in an SMB package and is mounted using a surface mount technique. It is compliant with the RoHS directive and is part of the Q Automotive series.
Sign in to ask questions about the Stmicroelectronics STPS140UY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS140UY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPS140UY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
