
The STPS140ZY is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 500mA. The diode is lead free and RoHS compliant, packaged in a SOD-123-2 case and available in tape and reel quantities of 3000. It can handle a maximum forward surge current of 5.5A and a peak non-repetitive surge current of 5.5A.
Sign in to ask questions about the Stmicroelectronics STPS140ZY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS140ZY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-123-2 |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STPS140-Y |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS140ZY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
