The STPS1545CB-TR is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 45V and a maximum forward current of 7.5A. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 2500 on tape and reel. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS1545CB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1545CB-TR technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-252-3 |
| Forward Current | 7.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1545CB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.