
Dual Power Schottky Rectifier, 45V Vrrm, 15A current rating. Features 7.5A average rectified current and 150A peak non-repetitive surge current. Operates from -65°C to 175°C with a maximum reverse leakage current of 100uA. Packaged in a TO-220AB through-hole mount, this RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics STPS1545CT technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Forward Current | 7.5A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
