
15A Power Schottky Rectifier with a 45V repetitive reverse voltage rating. Features a maximum operating temperature of 175°C and a minimum of -65°C. This through-hole component offers a 220A peak non-repetitive surge current capability. Packaged in TO-220AC, it is RoHS compliant and lead-free.
Stmicroelectronics STPS1545D technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1545D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
