Dual Power Schottky Rectifier, 100V Vrrm, 15A forward current, and 7.5A average rectified current. Features a DPAK surface mount package with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height. Operates across a wide temperature range from -65°C to 175°C, with a maximum surge current of 75A. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS15H100CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS15H100CB technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15H100CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
