
Automotive 100 V, 15 A dual Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS15H100CBY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS15H100CBY-TR technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15H100CBY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
