The STPS15L25G-TR is a general purpose rectifier diode with a maximum forward current rating of 15A and a maximum repetitive reverse voltage rating of 25V. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device is packaged in a plastic D2PAK-2 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STPS15L25G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS15L25G-TR technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 1.3mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15L25G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.