
Dual low drop power Schottky rectifier with a 45V repetitive reverse voltage rating and 15A forward current. Features a 7.5A average rectified current and 10A RMS current. This surface mount component is housed in a DPAK package, measuring 6.6mm in length, 6.2mm in width, and 2.4mm in height. It offers a maximum operating temperature of 150°C and a maximum surge current of 75A. RoHS and Lead Free compliant.
Stmicroelectronics STPS15L45CB technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15L45CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
