
Automotive 45 V, 15 A dual Low Drop Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS15L45CBY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS15L45CBY-TR technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Forward Current | 15A |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 45mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15L45CBY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
